Part Details for TEM-115-02-03.0-G-D-A-K-FR by Samtec Inc
Overview of TEM-115-02-03.0-G-D-A-K-FR by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for TEM-115-02-03.0-G-D-A-K-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TEM-115-02-03.0-G-
|
Avnet Americas | Micro Tiger Eye Header Strip, 0.80 mm pitch - Tape and Reel (Alt: TEM-115-02-03.0-G-) RoHS: Compliant Min Qty: 375 Package Multiple: 375 Container: Reel | 0 |
|
$2.5900 / $4.5700 | Buy Now |
DISTI #
200-TEM11502030GDAKR
|
Mouser Electronics | Board to Board & Mezzanine Connectors Micro Tiger Eye Header Strip, 0.80 mm pitch | 0 |
|
$3.5800 / $4.6200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.7500 / $9.9600 | Buy Now |
DISTI #
000000000006411527
|
Sager | Board to Board & Mezzanine Connectors Micro Tiger Eye Header Strip, 0.80 mm pitch Min Qty: 375 | 0 |
|
$2.4000 / $4.5700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.7500 / $9.9600 | Buy Now |
DISTI #
633b9e967b3738e1ebefd4a4
|
Samtec | Micro Tiger Eye™ Header Strip, 0.80 mm pitch RoHS: Compliant Min Qty: 375 Lead time: 1 Weeks, 1 Days Container: Tape & Reel | 0 |
|
$2.5900 / $4.5700 | Buy Now |