-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2943IDD#PBF | Analog Devices | Multicell Bat Gas Gauge w/ Tem | |
LTC2943CDD#TRPBF | Analog Devices | Multicell Bat Gas Gauge w/ Tem | |
LTC2943CDD#PBF | Analog Devices | Multicell Bat Gas Gauge w/ Tem |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y1804
|
Newark | Isolated Board Mount Dc/Dc Converter, Dip, Fixed, Through Hole, 3 W, 12 V, 250 Ma Rohs Compliant: Yes |Traco Power TEM 3-1212N RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.7100 / $11.2200 | Buy Now |
DISTI #
TEM3-1212N-ND
|
DigiKey | DC DC CONVERTER 12V 3W Min Qty: 1 Lead time: 12 Weeks Container: Tube |
36 In Stock |
|
$10.7075 / $13.8000 | Buy Now |
DISTI #
495-TEM3-1212N
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole Product Type: DC/DC, Package Style: DIP-24, Output Power (W): 3, Input Voltage: 12 VDC +/-10%, Output 1 (Vdc): 12, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A RoHS: Compliant | 20 |
|
$10.7000 / $13.1600 | Buy Now |
DISTI #
70422215
|
RS | Iso DC-DC Converter, Vin 10.8 to 13.2Vdc, Vout 12Vdc, I/O isolation 1500Vdc | TRACO Power TEM 3-1212N RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$12.1800 / $13.1000 | RFQ |
DISTI #
36532395
|
Verical | Module DC-DC 12VIN 1-OUT 12V 0.25A 3W 12-Pin DIP Module Min Qty: 9 Package Multiple: 1 Date Code: 1901 | Americas - 50 |
|
$8.0098 / $8.7496 | Buy Now |
DISTI #
36528354
|
Verical | Module DC-DC 12VIN 1-OUT 12V 0.25A 3W 12-Pin DIP Module Min Qty: 9 Package Multiple: 1 Date Code: 1701 | Americas - 43 |
|
$8.3456 / $8.7496 | Buy Now |
DISTI #
TEM3-1212N
|
TME | Converter: DC/DC, 3W, Uin: 10.8÷13.2V, Uout: 12VDC, Iout: 250mA Min Qty: 1 | 0 |
|
$12.3100 / $13.7600 | RFQ |
|
Neutron USA | Isolated DC/DC Converters | 0 |
|
$39.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy