Part Details for TELECORE HF-850 SNCX PLUS 07 1,5MM by Alpha & Omega Semiconductor
Overview of TELECORE HF-850 SNCX PLUS 07 1,5MM by Alpha & Omega Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FA2536- | Coilcraft Inc | PoE Plus magnetics module, SMT, RoHS | |
HPX212 | Coilcraft Inc | Isolation transformer module for PoE Plus, SMT, RoHS | |
HPF2187L | Coilcraft Inc | CM choke module for PoE Plus, SMT, RoHS |
Price & Stock for TELECORE HF-850 SNCX PLUS 07 1,5MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HF850SNCX07-15/05
|
TME | Tin, lead free, Sn99,3Cu0,7, 1.5mm, 0.5kg, reel, 227÷229°C, 2.2% Min Qty: 1 | 7 |
|
$39.1500 / $40.7100 | Buy Now |