Part Details for TEL8-4813 by Traco Power
Overview of TEL8-4813 by Traco Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TEL8-4813
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TEL8-4813
|
TME | Converter: DC/DC, 8W, Uin: 36÷75V, Uout: 15VDC, Iout: 535mA, DIP16 Min Qty: 1 | 0 |
|
$20.3400 / $22.8200 | RFQ |
Part Details for TEL8-4813
TEL8-4813 CAD Models
TEL8-4813 Part Data Attributes
|
TEL8-4813
Traco Power
Buy Now
Datasheet
|
Compare Parts:
TEL8-4813
Traco Power
8 Watt DC/DC converter, industrial, 2:1 input, high power density, 6-side shielded, encapsulated, DIP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRACO ELECTRONIC AG | |
Package Description | DIP-16/6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, EN, IEC | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 84% | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-MDMA-P6 | |
JESD-609 Code | e3 | |
Length | 24.1 mm | |
Line Regulation-Max | 0.8% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.535 A | |
Output Voltage-Max | 15.3 V | |
Output Voltage-Min | 14.7 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | METAL | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Protections | OUTPUT OVER CURRENT | |
Ripple Voltage (Main Out) | 0.019443 Vrms | |
Seated Height-Max | 9 mm | |
Supply Voltage-Nom (Vsup) | 48 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Total Power Output-Max | 8 W | |
Trim/Adjustable Output | NO | |
Width | 14 mm |