There are no models available for this part yet.
Overview of TEL15-4812WIN-HS by Traco Power
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TEL15-4812WIN-HS by Traco Power
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TEL15-4812WIN-HS
|
TME | Converter: DC/DC, 15W, Uin: 18÷75V, Uout: 12VDC, Iout: 1250mA, DIP16 Min Qty: 1 | 0 |
|
$37.3800 / $42.0200 | RFQ | |
DISTI #
000000000006387977
|
Sager | Isolated DC/DC Converters - Through Hole Min Qty: 1 | 0 |
|
$30.3500 / $37.4000 | Buy Now |
CAD Models for TEL15-4812WIN-HS by Traco Power
Part Data Attributes for TEL15-4812WIN-HS by Traco Power
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Reach Compliance Code
|
unknown
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|