Part Details for TEL0158 by DFRobot
Overview of TEL0158 by DFRobot
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TEL0158
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1738-TEL0158-ND
|
DigiKey | RF TXRX MOD CEL CHIP+IPEX CARD Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
77 In Stock |
|
$52.3800 | Buy Now |
DISTI #
426-TEL0158
|
Mouser Electronics | Cellular Modules SIM7600G-H-M2 4G Communication Module RoHS: Compliant | 8 |
|
$52.3800 | Buy Now |
DISTI #
DF-TEL0158
|
TME | Module: LTE, Down: 150Mbps, Up: 50Mbps, LTE CAT4, 42x31.4x3.8mm Min Qty: 1 | 0 |
|
$60.0700 | RFQ |
Part Details for TEL0158
TEL0158 CAD Models
TEL0158 Part Data Attributes
|
TEL0158
DFRobot
Buy Now
|
Compare Parts:
TEL0158
DFRobot
|
Samacsys Manufacturer | DFRobot |