Part Details for TEL0140-1 by DFRobot
Overview of TEL0140-1 by DFRobot
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TEL0140-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1738-TEL0140-1-ND
|
DigiKey | GRAVITY TRANSMIT/RECEIVE 433MHZ Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$14.8000 | Buy Now |
DISTI #
426-TEL0140-1
|
Mouser Electronics | RF Development Tools Gravity: Digital Wireless Switch Kit - Transmit and Receive (433MHz) RoHS: Compliant | 8 |
|
$14.8000 | Buy Now |
DISTI #
DF-TEL0140-1
|
TME | Module: communication, 3.3÷5VDC, 433MHz Min Qty: 1 | 1 |
|
$15.0000 / $17.0000 | Buy Now |