Part Details for TEL0073 by DFRobot
Overview of TEL0073 by DFRobot
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TEL0073
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AJ4843
|
Newark | Serial To A Blu 4.0 Board, Arduino Bad Rohs Compliant: Yes |Dfrobot TEL0073 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.1000 | Buy Now |
DISTI #
1738-1014-ND
|
DigiKey | RF TXRX MODULE BT PCB TRACE SMD Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
11 In Stock |
|
$9.9000 | Buy Now |
DISTI #
426-TEL0073
|
Mouser Electronics | Bluetooth Development Tools - 802.15.1 Bluno Bee RoHS: Compliant | 42 |
|
$9.9000 | Buy Now |
DISTI #
DF-TEL0073
|
TME | Module: communication, 3.3÷5VDC, Arduino, Bluetooth Min Qty: 1 | 2 |
|
$17.0300 / $19.3000 | Buy Now |
Part Details for TEL0073
TEL0073 CAD Models
TEL0073 Part Data Attributes:
|
TEL0073
DFRobot
Buy Now
|
Compare Parts:
TEL0073
DFRobot
|
Samacsys Manufacturer | DFRobot |