Part Details for TEL-6085 by Quest Technology International Inc
Overview of TEL-6085 by Quest Technology International Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DR0608-564L | Coilcraft Inc | General Purpose Inductor, 560uH, 10%, 1 Element, ROHS COMPLIANT | |
DR0608-563L | Coilcraft Inc | General Purpose Inductor, 56uH, 10%, 1 Element, ROHS COMPLIANT | |
DR0608-562L | Coilcraft Inc | General Purpose Inductor, 5.6uH, 20%, 1 Element, ROHS COMPLIANT |
Price & Stock for TEL-6085
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 110 Punch Blade Only RoHS: Compliant | 0 |
|
$10.7100 / $11.0400 | Buy Now |