-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC5195
|
Newark | Dc-Dc Converter, 5V, 1.6A, Power Supply Applications:Ite, Input Ratio:4:1, Output Power Max:8W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:1.6A, Output Voltage - Output 2:-, Output Regulation:- Rohs Compliant: Yes |Traco Power TEL 8-2411WI Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$20.5700 / $24.6900 | Buy Now |
DISTI #
1951-2116-ND
|
DigiKey | DC DC CONVERTER 5V 8W Min Qty: 1 Lead time: 12 Weeks Container: Tube |
122 In Stock |
|
$19.4376 / $23.7900 | Buy Now |
DISTI #
495-TEL8-2411WI
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 9-36Vin 5Vout 1600mA 8W Iso DIP-16 RoHS: Compliant | 48 |
|
$20.3800 / $24.6900 | Buy Now |
DISTI #
71098489
|
RS | Power Supply, 8W, 5V@1.6A, | TRACO Power TEL 8-2411WI RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$20.0900 / $26.2400 | RFQ |
DISTI #
77692415
|
Verical | Module DC-DC 24VIN 1-OUT 5V 1.6A 8W 6-Pin DIP Module Min Qty: 1 Package Multiple: 1 Date Code: 2345 | Americas - 30 |
|
$17.8000 / $24.7000 | Buy Now |
DISTI #
77362189
|
Verical | Module DC-DC 24VIN 1-OUT 5V 1.6A 8W 6-Pin DIP Module Min Qty: 3 Package Multiple: 1 | Americas - 20 |
|
$31.2500 / $34.2464 | Buy Now |
DISTI #
TEL8-2411WI
|
TME | Converter: DC/DC, 8W, Uin: 9÷36V, Uout: 5VDC, Iout: 1600mA, DIP16 Min Qty: 1 | 20 |
|
$23.4100 / $26.2600 | Buy Now |
DISTI #
2725451
|
element14 Asia-Pacific | DC-DC CONVERTER, 5V, 1.6A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$23.6889 / $25.2074 | Buy Now |
DISTI #
2725451
|
Farnell | DC-DC CONVERTER, 5V, 1.6A RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 1 Days Container: Each | 8 |
|
$17.9185 / $24.6819 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy