-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC5265
|
Newark | Dc-Dc Converter, 2 O/P, 8W, No. Of Outputs:2 Output, Output Power Max:8W, Output Voltage - Output 1:12V, Output Current - Output 1:335Ma, Output Voltage - Output 2:-12V, Output Current - Output 2:335Ma, Output Voltage - Output 3:-, Rohs Compliant: Yes |Traco Power TEL 8-1222 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.8400 / $27.6000 | Buy Now |
DISTI #
TEL8-1222-ND
|
DigiKey | DC DC CONVERTER +/-12V 8W Min Qty: 10 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$23.1250 | Buy Now |
DISTI #
495-TEL8-1222
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 9-18Vin 12V/335mA -12V/335mA 8W DIP RoHS: Compliant | 15 |
|
$24.0400 / $25.1200 | Buy Now |
DISTI #
71021532
|
RS | DC-DC Converter, In(V)9-18 VDC, Out(VDC)12 (A)0.335, Out2(VDC)-12 (A)0.335 | TRACO Power TEL 8-1222 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$19.9500 / $26.0500 | RFQ |
DISTI #
77346963
|
Verical | Module DC-DC 12VIN 2-OUT 12V/-12V 0.335A/0.335A 8W 6-Pin DIP Module Min Qty: 3 Package Multiple: 1 | Americas - 7 |
|
$30.1143 / $32.0000 | Buy Now |
DISTI #
TEL8-1222
|
TME | Converter: DC/DC, 8W, Uin: 9÷18V, Uout: 12VDC, Uout2: -12VDC, DIP16 Min Qty: 1 | 7 |
|
$21.9500 / $24.5300 | Buy Now |
DISTI #
2725434
|
element14 Asia-Pacific | DC-DC CONVERTER, 2 O/P, 8W RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$24.3582 / $25.9164 | Buy Now |
DISTI #
2725434
|
Farnell | DC-DC CONVERTER, 2 O/P, 8W RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 1 Days Container: Each | 0 |
|
$21.6109 / $27.4524 | Buy Now |
|
Perfect Parts Corporation | 224 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy