-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC1223L | Rochester Electronics LLC | MC1223 - OR/NOR Gate, ECL, CDIP14 | |
MSS5131-223MLB | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
MSS6122-333MLC | Coilcraft Inc | General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK9678
|
Newark | Dc-Dc Converter, 15V/-15V, 0.2A, Power Supply Applications:Ite & Industrial, Dc/Dc Converter Type:Dip, Input Ratio:2:1, Output Power Max:6W, No. Of Outputs:2 Output, Output Voltage - Output 1:15Vdc, Output Current - Output 1:200Ma Rohs Compliant: Yes |Traco Power TEL 6-1223 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$13.2600 / $15.9200 | Buy Now |
|
Neutron USA | Isolated DC/DC Converters - Through Hole 6W 9-18Vin 15Vout 200mA, -15Vout 200mA DIP-16 Metal Case | 7 |
|
$54.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy