-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K1461
|
Newark | Dc-Dc Converter, 0.5A, 12V, 5W, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:5W, No. Of Outputs:1 Output, Output Voltage - Output 1:12V, Output Current - Output 1:500Ma, Output Voltage - Output 2:-, Width:20.3Mm Rohs Compliant: Yes |Traco Power TEL 5-1212 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$15.8800 / $19.0500 | Buy Now |
DISTI #
1951-2078-ND
|
DigiKey | DC DC CONVERTER 12V 6W Min Qty: 1 Lead time: 12 Weeks Container: Tube |
46 In Stock |
|
$15.0584 / $19.2200 | Buy Now |
DISTI #
495-TEL-5-1212
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole Product Type: DC/DC, Package Style: DIP-24, Output Power (W): 5, Input Voltage: 9-18 VDC, Output 1 (Vdc): 12, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A RoHS: Compliant | 74 |
|
$15.6900 / $19.1200 | Buy Now |
DISTI #
70421184
|
RS | TRACOPOWER Iso DC-DC Converter, Vin 9 to 18Vdc, Vout 12Vdc, I/O isolation 1500Vdc | TRACO Power TEL 5-1212 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$16.2200 / $21.1900 | RFQ |
DISTI #
78967445
|
Verical | Module DC-DC 12VIN 1-OUT 12V 0.5A 5W 7-Pin DIP Module Min Qty: 1 Package Multiple: 1 Date Code: 2411 | Americas - 400 |
|
$14.4000 / $20.0000 | Buy Now |
DISTI #
64956359
|
Verical | Module DC-DC 12VIN 1-OUT 12V 0.5A 5W 7-Pin DIP Module Min Qty: 5 Package Multiple: 1 | Americas - 39 |
|
$13.7859 / $14.6124 | Buy Now |
|
Quest Components | 31 |
|
$19.7820 / $21.9800 | Buy Now | |
DISTI #
TEL5-1212
|
TME | Converter: DC/DC, 5W, Uin: 9÷18V, Uout: 12VDC, Iout: 500mA, DIP24 Min Qty: 1 | 56 |
|
$17.7700 / $19.9800 | Buy Now |
DISTI #
1204969
|
element14 Asia-Pacific | CONVERTER, DC/DC, 5W, 12V RoHS: Compliant Min Qty: 1 Container: Each | 269 |
|
$16.7301 / $20.7250 | Buy Now |
DISTI #
1204969
|
Farnell | CONVERTER, DC/DC, 5W, 12V RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 1 Days Container: Each | 269 |
|
$15.6080 / $19.0750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy