-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y1780
|
Newark | Product Type: Dc/Dc, Package Style: Dip-16, Output Power (W): 2, Input Voltage: 36-75 Vdc, Output 1 (Vdc): 3.3, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A/Tube Rohs Compliant: Yes |Traco Power TEL 2-4810 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.9200 / $13.5300 | Buy Now |
DISTI #
TEL2-4810-ND
|
DigiKey | DC DC CONVERTER 3.3V 1.7W Min Qty: 10 Lead time: 12 Weeks Container: Tube | Limited Supply - Call |
|
$15.3130 | Buy Now |
DISTI #
495-TEL2-4810
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole Product Type: DC/DC, Package Style: DIP-16, Output Power (W): 2, Input Voltage: 36-75 VDC, Output 1 (Vdc): 3.3, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
71098484
|
RS | Power Supply, 2W, 3.3V@0.5A, | TRACO Power TEL 2-4810 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$13.4800 / $17.6000 | RFQ |
DISTI #
64957086
|
Verical | Module DC-DC 48VIN 1-OUT 3.3V 0.5A 2W 6-Pin DIP Min Qty: 6 Package Multiple: 1 Date Code: 1801 | Americas - 22 |
|
$14.4718 | Buy Now |
DISTI #
64956755
|
Verical | Module DC-DC 48VIN 1-OUT 3.3V 0.5A 2W 6-Pin DIP Min Qty: 6 Package Multiple: 1 Date Code: 1501 | Americas - 9 |
|
$14.4718 | Buy Now |
|
Quest Components | 24 |
|
$16.0432 / $19.5120 | Buy Now | |
DISTI #
TEL2-4810
|
TME | Converter: DC/DC, 2W, Uin: 36÷75V, Uout: 3.3VDC, Iout: 500mA, DIP16 Min Qty: 1 | 0 |
|
$14.8000 / $16.6000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy