-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EPL6024-222MEB | Coilcraft Inc | General Purpose Inductor, 2.2uH, 20%, Ferrite-Core, 2524 | |
EPL6024-222ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
EPL6024-222 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R4751
|
Newark | Dc-Dc Converter, Iso Pol, 2 O/P, 15W, 12V, -12V, Power Supply Applications:Ite, Dc/Dc Converter Type:Dip, Input Ratio:2:1, Output Power Max:15W, No. Of Outputs:2 Output, Output Voltage - Output 1:12V, Output Voltage - Output 2:-12Vrohs Compliant: Yes |Traco Power TEL 15-2422 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.4400 / $41.3000 | Buy Now |
DISTI #
1951-2915-ND
|
DigiKey | DC DC CONVERTER +/-12V 15W Min Qty: 1 Lead time: 12 Weeks Container: Tube |
11 In Stock |
|
$35.5875 / $50.7000 | Buy Now |
DISTI #
495-TEL15-2422
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole Product Type: DC/DC, Package Style: 2"x1", Output Power (W): 15, Input Voltage: 18-36 VDC, Output 1 (Vdc): 12, Output 2 (Vdc): -12, Output 3 (Vdc): N/A RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
70421243
|
RS | TRACOPOWER Iso DC-DC Converter, Vin 18to36VDC, Vout +/-12VDC, I/O isolation 1500VDC | TRACO Power TEL 15-2422 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$44.0300 / $46.8400 | RFQ |
DISTI #
TEL15-2422
|
TME | Converter: DC/DC, 15W, Uin: 18÷36V, Uout: 12VDC, Uout2: -12VDC, 2"x1" Min Qty: 1 | 0 |
|
$45.1700 / $50.6700 | RFQ |
|
Neutron USA | Isolated DC/DC Converters | 11 |
|
$94.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy