-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AJ8282
|
Newark | Dc-Dc Converter, 15V, 0.8A Rohs Compliant: Yes |Traco Power TEL 12-4813WI RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$25.5900 / $30.7000 | Buy Now |
DISTI #
01AJ9617
|
Newark | Dc-Dc Converter, 15V, 0.8A, Power Supply Applications:Ite, Input Ratio:4:1, Output Power Max:12W, No. Of Outputs:1 Output, Output Voltage - Output 1:15V, Output Current - Output 1:800Ma, Output Voltage - Output 2:-, Width:13.7Mm Rohs Compliant: Yes |Traco Power TEL 12-4813WI RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.0800 / $26.2600 | Buy Now |
DISTI #
1951-TEL12-4813WI-ND
|
DigiKey | 12 WATT DC/DC CONVERTER, INDUSTR Min Qty: 1 Lead time: 12 Weeks Container: Tube |
3 In Stock |
|
$23.4000 / $32.2700 | Buy Now |
DISTI #
495-TEL12-4813WI
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 18-75Vin 15V 800mA 12W DIP Iso RoHS: Compliant | 15 |
|
$26.3600 / $31.4100 | Buy Now |
DISTI #
72184479
|
RS | DC-DC Converter, 4:1 Input, DIP-16, 12W, 15V, .8A, 18-75V In, TEL 12WI Series | TRACO Power TEL 12-4813WI RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$28.6400 / $31.8200 | RFQ |
DISTI #
TEL12-4813WI
|
TME | Converter: DC/DC, 12W, Uin: 18÷75V, Uout: 15VDC, Iout: 800mA, DIP16 Min Qty: 1 | 5 |
|
$27.5800 / $30.9900 | Buy Now |
|
Neutron USA | Isolated DC/DC Converters 18-75Vin 15V 800mA 12W DIP Iso | 15 |
|
$105.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy