-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AJ8274
|
Newark | Dc-Dc Converter, 2 O/P, 12W Rohs Compliant: Yes |Traco Power TEL 12-2422WI RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$26.8000 / $32.1600 | Buy Now |
DISTI #
1951-TEL12-2422WI-ND
|
DigiKey | 12 WATT DC/DC CONVERTER, INDUSTR Min Qty: 1 Lead time: 12 Weeks Container: Tube |
15 In Stock |
|
$24.5875 / $33.8500 | Buy Now |
DISTI #
495-TEL12-2422WI
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 9-36Vin +/-12V 500mA 12W DIP Iso RoHS: Compliant | 17 |
|
$27.6500 / $32.9800 | Buy Now |
DISTI #
72184475
|
RS | DC-DC Converter, 4:1 Input, DIP-16, 12W, +/-12V, .5A, 9-36V In, TEL 12WI Serie | TRACO Power TEL 12-2422WI RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$30.1000 / $33.4400 | RFQ |
DISTI #
TEL12-2422WI
|
TME | Converter: DC/DC, 12W, Uin: 9÷36V, Uout: 12VDC, Uout2: -12VDC, DIP16 Min Qty: 1 | 0 |
|
$28.7800 / $32.4600 | RFQ |
|
Neutron USA | Isolated DC/DC Converters 9-36Vin +/-12V 500mA 12W DIP Iso | 38 |
|
$113.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy