-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EPL6024-222MEB | Coilcraft Inc | General Purpose Inductor, 2.2uH, 20%, Ferrite-Core, 2524 | |
EPL6024-222ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
EPL6024-222 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AJ8273
|
Newark | Dc-Dc Converter, 2 O/P, 12W Rohs Compliant: Yes |Traco Power TEL 12-2422 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$25.5900 / $30.7000 | Buy Now |
DISTI #
01AJ9608
|
Newark | Dc-Dc Converter, 2 O/P, 12W, Power Supply Approvals:Ite, Input Ratio:2:1, Output Power Max:12W, No. Of Outputs:2 Output, Output Voltage - Output 1:12V, Output Current - Output 1:500Ma, Output Voltage - Output 2:-12V, Width:13.7Mm Rohs Compliant: Yes |Traco Power TEL 12-2422 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.8400 / $27.0500 | Buy Now |
DISTI #
1951-TEL12-2422-ND
|
DigiKey | 12 WATT DC/DC CONVERTER, INDUSTR Min Qty: 1 Lead time: 12 Weeks Container: Tube |
11 In Stock |
|
$23.4000 / $32.2700 | Buy Now |
DISTI #
495-TEL12-2422
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 18-36Vin+/-12V 500mA 12W DIP Iso RoHS: Compliant | 11 |
|
$25.5200 / $30.7100 | Buy Now |
DISTI #
72184463
|
RS | DC-DC Converter, 2:1 Input, DIP-16, 12W, +/-12V, .5A, 18-36V In, TEL 12 Series | TRACO Power TEL 12-2422 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$27.9200 / $31.0200 | RFQ |
DISTI #
TEL12-2422
|
TME | Converter: DC/DC, 12W, Uin: 18÷36V, Uout: 12VDC, Uout2: -12VDC, DIP16 Min Qty: 1 | 0 |
|
$27.5800 / $30.9900 | RFQ |
|
Neutron USA | Isolated DC/DC Converters 18-36Vin+/-12V 500mA 12W DIP Iso | 31 |
|
$105.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy