Part Details for TEK1138-N by TE Connectivity
Overview of TEK1138-N by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TEK1138-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K0324
|
Newark | Write-On Pocket Pack, Yel, Label Type:Write-On, Label Height:11Mm, Label Width:38Mm, Label Diameter:-, Label Material:Vinyl Cloth, Label Colour:Yellow, Pack Quantity:1, Product Range:Tek, Label Dimensions:11Mm X 38Mm, Colour:Yellow, Rohs Compliant: Yes |Raychem Te Connectivity TEK1138-N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$19.2700 / $20.6100 | Buy Now |
DISTI #
17-TEK1138-N-ND
|
DigiKey | TEK1138-N Min Qty: 1 Lead time: 24 Weeks Container: Box |
1320 In Stock |
|
$0.1540 / $0.1800 | Buy Now |
DISTI #
571-TEK1138-N
|
Mouser Electronics | Wire Labels & Markers TEK1138-N RoHS: Compliant | 220 |
|
$0.1250 / $0.1500 | Buy Now |
|
Onlinecomponents.com | CABLE ACCESSORIES LABEL VINYL RoHS: Compliant | 0 |
|
$0.0855 / $0.1645 | Buy Now |
DISTI #
81015735
|
Verical | TMS-SCE Military Grade Heat Shrinkable Wire Identification Sleeve Product Min Qty: 880 Package Multiple: 220 | Americas - 1760 |
|
$0.1148 | Buy Now |
DISTI #
TEK1138N-TEC-0
|
TME | TEK1138-N Min Qty: 440 | 1760 |
|
$0.0977 | Buy Now |
DISTI #
RYCTEK1138-N
|
Interstate Connecting Components | TEK HAND WRITABLE VINYL LABELS 38MM X 11MM YELLOW VINYL | 0 |
|
$0.1210 / $0.1614 | Buy Now |
|
Master Electronics | CABLE ACCESSORIES LABEL VINYL RoHS: Compliant | 0 |
|
$0.0855 / $0.1645 | Buy Now |