Part Details for TEH70M100RJE by Ohmite Mfg Co
Overview of TEH70M100RJE by Ohmite Mfg Co
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TEH70M100RJE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13P8884
|
Newark | 70W Heatsink Resistor 5% To247/Ohmite Manufacturing Rohs Compliant: Yes |Ohmite TEH70M100RJE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.1700 / $14.5900 | Buy Now |
DISTI #
Ohmite Mfg. TEH70M100RJE
|
PEI Genesis | Fix Res MG/TF | 0 |
|
Buy Now |
Part Details for TEH70M100RJE
TEH70M100RJE CAD Models
TEH70M100RJE Part Data Attributes:
|
TEH70M100RJE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
TEH70M100RJE
Ohmite Mfg Co
RESISTOR, METAL GLAZE/THICK FILM, 70W, 5%, 50ppm, 100ohm, THROUGH HOLE MOUNT, TO-247, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | TO-247, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Additional Feature | NON-INDUCTIVE | |
Construction | Non Inductive | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Lead Length | 20.32 mm | |
Lead Spacing | 10.82 mm | |
Manufacturer Series | TEH70 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Height | 21.08 mm | |
Package Length | 15.9 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 5.08 mm | |
Rated Power Dissipation (P) | 70 W | |
Rated Temperature | 25 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | TEH70 | |
Size Code | 6320 | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | FLAT | |
Tolerance | 5% | |
Working Voltage | 500 V |