Part Details for TEH100MR100JE by Ohmite Mfg Co
Overview of TEH100MR100JE by Ohmite Mfg Co
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TEH100MR100JE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R4522
|
Newark | Thick Film Resistor, 0.1 Ohm, 100W, 5%, Resistance:0.1Ohm, Product Range:Teh100 Series, Power Rating:100W, Resistance Tolerance:± 5%, Resistor Case/Package:To-247, Voltage Rating:350V, Resistor Technology:Thick Film Rohs Compliant: Yes |Ohmite TEH100MR100JE Min Qty: 315 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.1200 | Buy Now |
DISTI #
2485-TEH100MR100JE-ND
|
DigiKey | RES 0.1 OHM 5% 100W TO247-2 Min Qty: 1 Container: Tube MARKETPLACE PRODUCT |
70 In Stock |
|
$10.2900 | Buy Now |
DISTI #
TEH100MR100JE-ND
|
DigiKey | RES 0.1 OHM 5% 100W TO247 Min Qty: 315 Lead time: 19 Weeks Container: Tube | Temporarily Out of Stock |
|
$9.7687 | Buy Now |
DISTI #
588-TEH100MR100JE
|
Mouser Electronics | Thick Film Resistors - Through Hole 100W 0.1 ohm 5% RoHS: Compliant | 27 |
|
$9.2400 / $18.0600 | Buy Now |
DISTI #
70024481
|
RS | Resistor, Thick Film, Res 0.1 Ohms, Pwr-Rtg 100 W, Tol 5%, Radial, TO-247 | Ohmite TEH100MR100JE RoHS: Compliant Min Qty: 315 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$15.6500 | RFQ |
|
Onlinecomponents.com | Res Thick Film 0.1 Ohm 5% 3.5/100W Molded TO-247 RDL RoHS: Compliant |
135 In Stock |
|
$9.8100 / $10.2400 | Buy Now |
DISTI #
61898912
|
Verical | Res Thick Film 0.1 Ohm 5% 3.5/100W Molded TO-247 RDL Min Qty: 5 Package Multiple: 5 Date Code: 2207 | Americas - 135 |
|
$12.1697 / $13.1959 | Buy Now |
|
Master Electronics | Res Thick Film 0.1 Ohm 5% 3.5/100W Molded TO-247 RDL RoHS: Compliant |
135 In Stock |
|
$9.8100 / $10.2400 | Buy Now |
|
Perfect Parts Corporation | 68 |
|
RFQ |
Part Details for TEH100MR100JE
TEH100MR100JE CAD Models
TEH100MR100JE Part Data Attributes
|
TEH100MR100JE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
TEH100MR100JE
Ohmite Mfg Co
Fixed Resistor, Metal Glaze/thick Film, 3.5W, 0.1ohm, 350V, 5% +/-Tol, Through Hole Mount, 6219, TO-247, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | TO-247, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | Ohmite | |
Additional Feature | NON INDUCTIVE, FREE AIR POWER: 3.5W | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Length | 14.48 mm | |
Lead Spacing | 10.16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Height | 20.7 mm | |
Package Length | 15.75 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 4.95 mm | |
Rated Power Dissipation (P) | 100 W | |
Rated Temperature | 25 °C | |
Resistance | 0.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 6219 | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | TIN | |
Terminal Shape | FLAT | |
Tolerance | 5% | |
Working Voltage | 350 V |