TEH100M5R00JE
Ohmite Mfg Co
Description: Fixed Resistor, Metal Glaze/thick Film, 3.5W, 5ohm, 350V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, 6219, TO-247, ROHS COMPLIANT

Overview of TEH100M5R00JE by Ohmite Mfg Co

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for TEH100M5R00JE by Ohmite Mfg Co

Part # Manufacturer Description Stock Price Buy
DISTI # 51R4546
Newark Thick Film Resistor, 5 Ohm, 100W, 5%, Resistance:5Ohm, Product Range:Teh100 Series, Power Rating:100W, Resistance Tolerance:± 5%, Resistor Case/Package:To-247, Voltage Rating:350V, Resistor Technology:Thick Film, Product Diameter:-Rohs Compliant: Yes |Ohmite TEH100M5R00JE RoHS: Compliant Min Qty: 315 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 250 $8.8300
  • 500 $8.2000
$8.2000 / $8.8300 Buy Now
DISTI # TEH100M5R00JE-ND
DigiKey RES 5 OHM 5% 100W TO247 Min Qty: 1 Lead time: 22 Weeks Container: Tube 426
In Stock
  • 1 $12.8400
  • 35 $7.6189
  • 70 $7.1014
  • 105 $6.8442
  • 525 $6.4368
$6.4368 / $12.8400 Buy Now
DISTI # 588-TEH100M5R00JE
Mouser Electronics Thick Film Resistors - Through Hole 100W 5 ohm 5% RoHS: Compliant 239
  • 1 $8.7600
  • 25 $8.0500
  • 35 $7.8200
  • 105 $7.6800
  • 280 $7.5500
  • 1,015 $7.5200
$7.5200 / $8.7600 Buy Now
DISTI # 70024488
RS TEH100 Series TO-247 Radial Thick Film Resistor 5Ohms +/-5% 100W +/-100ppm/degC | Ohmite TEH100M5R00JE RoHS: Compliant Min Qty: 315 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk 0
  • 315 $12.0400
$12.0400 RFQ
Onlinecomponents.com Res Thick Film 5 Ohm 5% 3.5/100W ±100ppm/°C Molded TO-247 RDL RoHS: Compliant 378 In Stock
  • 5 $10.3400
  • 35 $9.4300
  • 70 $9.0300
  • 105 $8.7900
  • 280 $8.3400
  • 525 $7.5700
  • 1,015 $6.9300
$6.9300 / $10.3400 Buy Now
DISTI # 51661239
Verical Res Thick Film 5 Ohm 5% 3.5/100W ±100ppm/°C Molded TO-247 RDL RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 1803 Americas - 375
  • 5 $13.4420
  • 35 $12.2590
  • 70 $11.7390
  • 105 $11.4270
  • 280 $10.8420
$10.8420 / $13.4420 Buy Now
DISTI # TEH100M5R00JE
TTI Thick Film Resistors - Through Hole 100W 5 ohm 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 315 Package Multiple: 1 Container: Bulk Americas - 0
  • 315 $7.8300
  • 525 $7.2800
$7.2800 / $7.8300 Buy Now
Master Electronics Res Thick Film 5 Ohm 5% 3.5/100W ±100ppm/°C Molded TO-247 RDL RoHS: Compliant 378 In Stock
  • 5 $10.3400
  • 35 $9.4300
  • 70 $9.0300
  • 105 $8.7900
  • 280 $8.3400
  • 525 $7.5700
  • 1,015 $6.9300
$6.9300 / $10.3400 Buy Now

CAD Models for TEH100M5R00JE by Ohmite Mfg Co
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TEH100M5R00JE by Ohmite Mfg Co

TEH100M5R00JE
Ohmite Mfg Co
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
OHMITE MANUFACTURING CO
Package Description
Radial, 6219
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.90
Samacsys Manufacturer
Ohmite
Additional Feature
NON INDUCTIVE, FREE AIR POWER: 3.5W
Construction
Rectangular
JESD-609 Code
e3
Lead Length
14.48 mm
Lead Spacing
10.16 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
175 °C
Package Height
20.7 mm
Package Length
15.75 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Package Width
4.95 mm
Rated Power Dissipation (P)
100 W
Rated Temperature
25 °C
Resistance
5 Ω
Resistor Type
FIXED RESISTOR
Size Code
6219
Surface Mount
NO
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
TIN
Terminal Shape
FLAT
Tolerance
5%
Working Voltage
350 V
Want to compare parts?
  1. TEH100M5R00JE
    Ohmite Mfg Co
    Fixed Resistor, Metal Glaze/thick Film, 3.5W, 5ohm, 350V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, 6219, TO-247, ROHS COMPLIANT
    VS

Related Parts for TEH100M5R00JE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TEH100M5R00JE by Ohmite Mfg Co.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TEH100M5R00JE by Ohmite Mfg Co

Select Manufacturer
Which Manufacturer of TEH100M5R00JE would you like to use for your alert(s)?
  • Please alert me when TEH100M5R00JE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TEH100M5R00JE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TEH100M5R00JE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TEH100M5R00JE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TEH100M5R00JE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TEH100M5R00JE by Ohmite Mfg Co

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: