-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 3.5W, 1ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount, 6219, TO-247, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R4527
|
Newark | Thick Film Resistor, 1 Ohm, 100W, 5%, Resistance:1Ohm, Product Range:Teh100 Series, Power Rating:100W, Resistance Tolerance:± 5%, Resistor Case/Package:To-247, Voltage Rating:350V, Resistor Technology:Thick Film, Product Diameter:-Rohs Compliant: Yes |Ohmite TEH100M1R00JE Min Qty: 315 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.4000 | Buy Now |
DISTI #
TEH100M1R00JE-ND
|
DigiKey | RES 1 OHM 5% 100W TO247 Min Qty: 1 Lead time: 19 Weeks Container: Tube |
296 In Stock |
|
$6.5019 / $9.6200 | Buy Now |
DISTI #
588-TEH100M1R00JE
|
Mouser Electronics | Thick Film Resistors - Through Hole 100W 1 ohm 5% RoHS: Compliant | 31 |
|
$6.5600 / $9.6200 | Buy Now |
DISTI #
70024484
|
RS | TEH100 Series TO-247 Radial Thick Film Resistor 1Ohms +/-5% 100W +/-250ppm/degC | Ohmite TEH100M1R00JE RoHS: Compliant Min Qty: 315 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$12.1400 | RFQ |
|
Onlinecomponents.com | Res Thick Film 1 Ohm 5% 3.5/100W ±250ppm/°C Molded TO-247 RDL RoHS: Compliant |
40 In Stock 70 Factory Stock |
|
$7.0100 / $10.4200 | Buy Now |
DISTI #
51672834
|
Verical | Res Thick Film 1 Ohm 5% 3.5/100W ±250ppm/°C Molded TO-247 RDL Min Qty: 5 Package Multiple: 5 Date Code: 1401 | Americas - 40 |
|
$11.9197 / $13.4278 | Buy Now |
DISTI #
TEH100M1R00JE
|
TTI | Thick Film Resistors - Through Hole 100W 1 ohm 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Bulk |
Americas - 990 In Stock |
|
$7.3500 / $9.5000 | Buy Now |
|
Master Electronics | Res Thick Film 1 Ohm 5% 3.5/100W ±250ppm/°C Molded TO-247 RDL RoHS: Compliant |
40 In Stock 70 Factory Stock |
|
$7.0100 / $10.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TEH100M1R00JE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
TEH100M1R00JE
Ohmite Mfg Co
Fixed Resistor, Metal Glaze/thick Film, 3.5W, 1ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount, 6219, TO-247, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | TO-247, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | Ohmite | |
Additional Feature | NON INDUCTIVE, FREE AIR POWER: 3.5W | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Length | 14.48 mm | |
Lead Spacing | 10.16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Height | 20.7 mm | |
Package Length | 15.75 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 4.95 mm | |
Rated Power Dissipation (P) | 100 W | |
Rated Temperature | 25 °C | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 6219 | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | FLAT | |
Tolerance | 5% | |
Working Voltage | 350 V |