Part Details for TEFT4300 by Vishay Semiconductors
Results Overview of TEFT4300 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TEFT4300 Information
TEFT4300 by Vishay Semiconductors is a Photo Transistor.
Photo Transistors are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for TEFT4300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
751-1041-ND
|
DigiKey | PHOTOTRANSISTOR 875 TO 1000 NM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
8703 In Stock |
|
$0.2068 / $0.6700 | Buy Now |
Part Details for TEFT4300
TEFT4300 CAD Models
TEFT4300 Part Data Attributes
|
TEFT4300
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TEFT4300
Vishay Semiconductors
Photo Transistor, 925nm, PLASTIC, T-1 PACKAGE-2
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY TELEFUNKEN | |
Package Description | PLASTIC, T-1 PACKAGE-2 | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH SENSITIVITY | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Dark Current-Max | 200 nA | |
Infrared Range | YES | |
JESD-609 Code | e2 | |
Light Current-Nom | 3.2 mA | |
Number of Functions | 1 | |
Optoelectronic Device Type | PHOTO TRANSISTOR | |
Peak Wavelength | 925 nm | |
Shape | ROUND | |
Size | 3 mm | |
Terminal Finish | Tin/Silver (Sn/Ag) |