Part Details for TEF8102EN/N1E by NXP Semiconductors
Overview of TEF8102EN/N1E by NXP Semiconductors
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Transportation and Logistics
Electronic Manufacturing
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for TEF8102EN/N1E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH3254
|
Newark | Automotive Ic/ Tray Rohs Compliant: Yes |Nxp TEF8102EN/N1E RoHS: Compliant Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.9400 | Buy Now |
DISTI #
568-TEF8102EN/N1E-ND
|
DigiKey | IC RF TXRX+MCU 155WFBGA Min Qty: 260 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$30.2160 | Buy Now |
DISTI #
TEF8102EN/N1E
|
Avnet Americas | Fully-Integrated 77 GHz Radar Transceiver 155-Pin WFBGA Tray - Trays (Alt: TEF8102EN/N1E) Min Qty: 260 Package Multiple: 260 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$25.7428 / $28.2958 | Buy Now |
DISTI #
771-TEF8102EN/N1E
|
Mouser Electronics | RF Transceiver Automotive IC RoHS: Compliant | 245 |
|
$28.5500 / $38.4500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 260 Package Multiple: 260 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$25.6400 | Buy Now |
DISTI #
TEF8102EN/N1E
|
Richardson RFPD | MULTI-FUNCTION TRANSCEIVER RoHS: Compliant Min Qty: 260 | 0 |
|
$34.4500 | Buy Now |
DISTI #
TEF8102EN/N1E
|
Avnet Silica | Fully-Integrated 77 GHz Radar Transceiver 155-Pin WFBGA Tray (Alt: TEF8102EN/N1E) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
TEF8102EN/N1E
|
EBV Elektronik | Fully-Integrated 77 GHz Radar Transceiver 155-Pin WFBGA Tray (Alt: TEF8102EN/N1E) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Win Source Electronics | RADAR / IC RF TxRx + MCU 76GHz ~ 81GHz 155-WFBGA | 5600 |
|
$14.1310 / $21.1960 | Buy Now |
Part Details for TEF8102EN/N1E
TEF8102EN/N1E CAD Models
TEF8102EN/N1E Part Data Attributes
|
TEF8102EN/N1E
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TEF8102EN/N1E
NXP Semiconductors
RF and Baseband Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | NXP | |
Moisture Sensitivity Level | 2 | |
Peak Reflow Temperature (Cel) | 260 | |
Telecom IC Type | RF AND BASEBAND CIRCUIT |