Part Details for TEF6901AH/V5S,518 by NXP Semiconductors
Overview of TEF6901AH/V5S,518 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for TEF6901AH/V5S,518
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86143453
|
Verical | TEF6901AH/V5S,518 Min Qty: 36 Package Multiple: 1 Date Code: 1301 | Americas - 840 |
|
$9.0875 / $10.4750 | Buy Now |
|
Rochester Electronics | TEF6901AH - Integrated car radio RoHS: Compliant Status: Obsolete Min Qty: 1 | 840 |
|
$7.2700 / $8.5500 | Buy Now |
Part Details for TEF6901AH/V5S,518
TEF6901AH/V5S,518 CAD Models
TEF6901AH/V5S,518 Part Data Attributes
|
TEF6901AH/V5S,518
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TEF6901AH/V5S,518
NXP Semiconductors
TEF6901A - Integrated car radio QFP 64-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFP | |
Package Description | 14 X 14 MM, 2.70 MM HEIGHT, PLASTIC, MS-022, SOT-393-1, QFP-64 | |
Pin Count | 64 | |
Manufacturer Package Code | SOT393-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Consumer IC Type | AUDIO SINGLE CHIP RECEIVER | |
Demodulation Type | AM/FM | |
Harmonic Distortion | 0.5% | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom (AM) | 255 mV | |
Output Voltage-Nom (FM) | 100 mV | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 245 | |
Seated Height-Max | 3 mm | |
Signal to Noise Ratio-Nom (FM) | 60 dB | |
Supply Voltage-Max (Vsup) | 9 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 14 mm |