Part Details for TEF6730AHW by NXP Semiconductors
Overview of TEF6730AHW by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TEF6730AHW
TEF6730AHW CAD Models
TEF6730AHW Part Data Attributes
|
TEF6730AHW
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TEF6730AHW
NXP Semiconductors
IC AUDIO TUNER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, SOT855-1, HTQFP-64, Tuner IC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFP | |
Package Description | 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, SOT855-1, HTQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in IF Amplifier | YES | |
Consumer IC Type | AUDIO TUNER | |
Input Frequency-Max (RF) | 0.288 MHz | |
Input Frequency-Min (RF) | 0.144 MHz | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Noise Figure-Nom | 12.9 dB | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 9 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm |
Alternate Parts for TEF6730AHW
This table gives cross-reference parts and alternative options found for TEF6730AHW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TEF6730AHW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LA1780M | Audio Tuner, 2-Band, PQFP64, QFP-64 | SANYO Electric Co Ltd | TEF6730AHW vs LA1780M |
TDA18271HD/C2,557 | TDA18271HD - Silicon Tuner IC QFN 64-Pin | NXP Semiconductors | TEF6730AHW vs TDA18271HD/C2,557 |
LA188NM | Audio Tuner, 2-Band, PQFP64, QFP-64 | SANYO Electric Co Ltd | TEF6730AHW vs LA188NM |
TDA18271HD/C2,551 | TDA18271HD - Silicon Tuner IC QFN 64-Pin | NXP Semiconductors | TEF6730AHW vs TDA18271HD/C2,551 |
TDA18211HD/C2 | IC VIDEO TUNER, PQCC64, 9 X 9 MM, 1.60 MM HEIGHT, ROHS COMPLIANT, PLASTIC, SOT903-1, HLQFN-64, Tuner IC | NXP Semiconductors | TEF6730AHW vs TDA18211HD/C2 |
TDA18211HD/C2,518 | IC VIDEO TUNER, PQCC64, 9 X 9 MM, 1.60 MM HEIGHT, ROHS COMPLIANT, PLASTIC, SOT903-1, HLQFN-64, Tuner IC | NXP Semiconductors | TEF6730AHW vs TDA18211HD/C2,518 |
TEF6862HL | IC 2-BAND, AUDIO TUNER, PQFP64, 10 X 10 MM, 1.40 MM PITCH, PLASTIC, MS-026, SOT314-2, LQFN-64, Tuner IC | NXP Semiconductors | TEF6730AHW vs TEF6862HL |
LV25450PNW | Audio Tuner, PQFP64, 10 X 10 MM, SQFP-64 | SANYO Electric Co Ltd | TEF6730AHW vs LV25450PNW |