Consumer Circuits
TEF6700HL/V1,518
NXP Semiconductors
Description: TEF6700HL - Car radio tuner front-end for digital IF QFP 64-Pin

Overview of TEF6700HL/V1,518 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Aerospace and Defense Automotive

CAD Models for TEF6700HL/V1,518 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TEF6700HL/V1,518 by NXP Semiconductors

TEF6700HL/V1,518
NXP Semiconductors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
QFP
Package Description
10 X 10 MM, 1.40 MM HEIGHT, PLASTIC, SOT-314-2, MS-026, LQFP-64
Pin Count
64
Manufacturer Package Code
SOT314-2
Reach Compliance Code
unknown
Additional Feature
IT ALSO REQUIRES 8V TO 9V SUPPLY
Built-in IF Amplifier
YES
Consumer IC Type
AUDIO TUNER
Input Frequency-Max (RF)
108 MHz
Input Frequency-Min (RF)
0.144 MHz
JESD-30 Code
S-PQFP-G64
Length
10 mm
Noise Figure-Nom
16 dB
Number of Functions
1
Number of Terminals
64
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Seated Height-Max
1.6 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
10 mm
Want to compare parts?
  1. TEF6700HL/V1,518
    NXP Semiconductors
    TEF6700HL - Car radio tuner front-end for digital IF QFP 64-Pin
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TEF6700HL/V1,518 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TEF6700HL/V1,518 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of TEF6700HL/V1,518 would you like to use for your alert(s)?
  • Please alert me when TEF6700HL/V1,518 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TEF6700HL/V1,518 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TEF6700HL/V1,518 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TEF6700HL/V1,518 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TEF6700HL/V1,518.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TEF6700HL/V1,518 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: