Part Details for TEESVP0J106M8R by TOKIN Corporation
Overview of TEESVP0J106M8R by TOKIN Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TEESVP0J106M8R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 9200 |
|
$0.1558 / $0.8900 | Buy Now |
Part Details for TEESVP0J106M8R
TEESVP0J106M8R CAD Models
TEESVP0J106M8R Part Data Attributes
|
TEESVP0J106M8R
TOKIN Corporation
Buy Now
Datasheet
|
Compare Parts:
TEESVP0J106M8R
TOKIN Corporation
CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 10uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOKIN CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6000 mΩ | |
Height | 1.1 mm | |
Leakage Current | 0.0006 mA | |
Length | 2 mm | |
Manufacturer Series | E/SV | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Series | E/SV | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.2 | |
Terminal Shape | J BEND | |
Width | 1.25 mm |
Alternate Parts for TEESVP0J106M8R
This table gives cross-reference parts and alternative options found for TEESVP0J106M8R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TEESVP0J106M8R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCMOJ106PT-LF | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 10uF, 0805, | Cal-Chip Electronics | TEESVP0J106M8R vs TCMOJ106PT-LF |
ESVP0J106M | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 10uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TOKIN Corporation | TEESVP0J106M8R vs ESVP0J106M |
TCSCS0J106MPAR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Samsung Electro-Mechanics | TEESVP0J106M8R vs TCSCS0J106MPAR |
F920J106MPE | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 10uF, 0805 | Nichicon Corporation | TEESVP0J106M8R vs F920J106MPE |
ATCC-211P-006-106-M-T | Tantalum Capacitor, Tantalum (dry/solid) | Abracon Corporation | TEESVP0J106M8R vs ATCC-211P-006-106-M-T |