TEESVA1E335K8R
TOKIN Corporation
Description: CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 3.3uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT

Overview of TEESVA1E335K8R by TOKIN Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

CAD Models for TEESVA1E335K8R by TOKIN Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TEESVA1E335K8R by TOKIN Corporation

TEESVA1E335K8R
TOKIN Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TOKIN CORP
Package Description
, 1206
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
3.3 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
7000 mΩ
Height
1.6 mm
Leakage Current
0.0008 mA
Length
3.2 mm
Manufacturer Series
E/SV
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, 7 INCH
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
25 V
Series
E/SV
Size Code
1206
Surface Mount
YES
Tan Delta
0.06
Terminal Shape
J BEND
Width
1.6 mm
Want to compare parts?
  1. TEESVA1E335K8R
    TOKIN Corporation
    CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 3.3uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for TEESVA1E335K8R

This table gives cross-reference parts and alternative options found for TEESVA1E335K8R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TEESVA1E335K8R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TBJA335K025CBSC0824 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 3.3uF, 1206, Kyocera AVX Components TEESVA1E335K8R vs TBJA335K025CBSC0824
TBJA335K025LBSC0700 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 3.3uF, 1206, Kyocera AVX Components TEESVA1E335K8R vs TBJA335K025LBSC0700
TBJA335K025CWSB0923 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 3.3uF, 1206, Kyocera AVX Components TEESVA1E335K8R vs TBJA335K025CWSB0923
TBJA335K025LSLZ0745 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 3.3uF, 1206, Kyocera AVX Components TEESVA1E335K8R vs TBJA335K025LSLZ0745
TBJA335K025LRSC0923 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 3.3uF, 1206, Kyocera AVX Components TEESVA1E335K8R vs TBJA335K025LRSC0923
TBJA335K025LSLZ0924 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 3.3uF, 1206, Kyocera AVX Components TEESVA1E335K8R vs TBJA335K025LSLZ0924
TBJA335K025CSLC0823 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 3.3uF, 1206, Kyocera AVX Components TEESVA1E335K8R vs TBJA335K025CSLC0823
TBJA335K025LBSC0924 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 3.3uF, 1206, Kyocera AVX Components TEESVA1E335K8R vs TBJA335K025LBSC0924
TBJA335K025LWLB0724 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 3.3uF, 1206, Kyocera AVX Components TEESVA1E335K8R vs TBJA335K025LWLB0724
TBJA335K025CWLZ0800 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 3.3uF, 1206, Kyocera AVX Components TEESVA1E335K8R vs TBJA335K025CWLZ0800

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TEESVA1E335K8R by TOKIN Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TEESVA1E335K8R by TOKIN Corporation

Select Manufacturer
Which Manufacturer of TEESVA1E335K8R would you like to use for your alert(s)?
  • Please alert me when TEESVA1E335K8R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TEESVA1E335K8R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TEESVA1E335K8R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TEESVA1E335K8R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TEESVA1E335K8R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TEESVA1E335K8R by TOKIN Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: