Part Details for TED300ASA40M000000BASD by Rakon Limited
Overview of TED300ASA40M000000BASD by Rakon Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TED300ASA40M000000BASD
TED300ASA40M000000BASD CAD Models
TED300ASA40M000000BASD Part Data Attributes
|
TED300ASA40M000000BASD
Rakon Limited
Buy Now
Datasheet
|
Compare Parts:
TED300ASA40M000000BASD
Rakon Limited
Oscillator,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RAKON LTD | |
Reach Compliance Code | unknown | |
Aging | 1 PPM/FIRST YEAR | |
Control Voltage-Max | 0.5 V | |
Control Voltage-Min | 4.5 V | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 5 ppm | |
Frequency Stability | 1% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 40 MHz | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Oscillator Type | SINE | |
Output Impedance | 50 Ω | |
Output Level | 0.632 V | |
Physical Dimension | 20.6mm x 20.6mm x 13.0mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES |