TECM14MT04-12S
Description: Circular Connector, 4 Contact(s), Nickel Aluminum Bronze, Male,

Overview of TECM14MT04-12S by SOURIAU-SUNBANK

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
10106268-6003A01LF Amphenol Communications Solutions PwrBlade+®,Power Connectors, Vertical, Receptacle, 12S 6HDP
10106266-0003001LF Amphenol Communications Solutions PwrBlade+®,Power Connectors, Vertical, Header, 12S
10106269-6003002LF Amphenol Communications Solutions PwrBlade+®,Power Connectors, Vertical, Receptacle, 12S 6HDP

CAD Models for TECM14MT04-12S by SOURIAU-SUNBANK
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TECM14MT04-12S by SOURIAU-SUNBANK

TECM14MT04-12S
SOURIAU-SUNBANK
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
SOURIAU INC
Reach Compliance Code
unknown
Additional Feature
POLARIZED, PRESSURE: MATED 100 BARS
Backshell Type
SOLID
Connector Type
CIRCULAR CONNECTOR
Contact Finish Mating
GOLD OVER NICKEL
Contact Finish Termination
GOLD OVER NICKEL
Contact Gender
MALE
Coupling Type
THREADED
DIN Conformance
NO
Empty Shell
NO
Environmental Characteristics
FLUID RESISTANT
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
PANEL
Option
WATERPROOF
Shell Material
NICKEL ALUMINUM BRONZE
Shell Size
14
Total Number of Contacts
4
Want to compare parts?
  1. TECM14MT04-12S
    SOURIAU-SUNBANK
    Circular Connector, 4 Contact(s), Nickel Aluminum Bronze, Male,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TECM14MT04-12S by SOURIAU-SUNBANK.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TECM14MT04-12S by SOURIAU-SUNBANK

Select Manufacturer
Which Manufacturer of TECM14MT04-12S would you like to use for your alert(s)?
  • Please alert me when TECM14MT04-12S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TECM14MT04-12S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TECM14MT04-12S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TECM14MT04-12S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TECM14MT04-12S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TECM14MT04-12S by SOURIAU-SUNBANK

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: