Part Details for TEC48VCNTLRN by nVent Hoffman
Overview of TEC48VCNTLRN by nVent Hoffman
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TEC48VCNTLRN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y0468
|
Newark | Controller, Thermoelectric Temp, 48Vdc, Thermocouple Type:-, Operating Temperature Max:55°C, Operating Temperature Min:-40°C, Temperature Accuracy ±:2°C, Output Voltage Max:-, Output Voltage Min:-, Product Range:Te Series Rohs Compliant: Yes |Nvent Hoffman TEC48VCNTLRN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$437.3400 / $480.6800 | Buy Now |
Part Details for TEC48VCNTLRN
TEC48VCNTLRN CAD Models
TEC48VCNTLRN Part Data Attributes
|
TEC48VCNTLRN
nVent Hoffman
Buy Now
|
Compare Parts:
TEC48VCNTLRN
nVent Hoffman
|
Samacsys Manufacturer | HOFFMAN ENCLOSURES |