Part Details for TEC-30-36-71 by Wakefield-Vette
Results Overview of TEC-30-36-71 by Wakefield-Vette
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TEC-30-36-71
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC8399
|
Newark | Thermolectic Rohs Compliant: Yes |Wakefield Thermal TEC-30-36-71 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.1800 | Buy Now |
DISTI #
345-1738-ND
|
DigiKey | PELTIER TEC 30X30X3.8MM 6.0A Min Qty: 100 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.1475 | Buy Now |
DISTI #
567-TEC-30-36-71
|
Mouser Electronics | Thermoelectric Peltier Modules Peltier, Thermoelectric Cooler, 30x30mm, 3.6mm Height, 6.0A RoHS: Compliant | 73 |
|
$21.6000 / $24.9100 | Buy Now |
DISTI #
74654652
|
RS | Thermolectic | Wakefield TEC-30-36-71 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$31.5400 | RFQ |
|
Future Electronics | TEC Series QMax 28.7 W Max 8.6 V 30X30 3.8MM 6.0A PELTIER RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks Container: Bulk |
0 Bulk |
|
$19.2400 | Buy Now |
|
Future Electronics | TEC Series QMax 28.7 W Max 8.6 V 30X30 3.8MM 6.0A PELTIER RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks Container: Bulk |
0 Bulk |
|
$19.2400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.5800 / $41.0000 | Buy Now |
DISTI #
TEC-30-36-71
|
Richardson RFPD | THERMOELECTRIC COOLER RoHS: Compliant Min Qty: 100 | 0 |
|
$21.6500 | Buy Now |
|
Neutron USA | Thermoelectric Peltier Modules Peltier, Thermoelectric Cooler, 30x30mm, 3.6mm Height, 6.0A | 50 |
|
$59.9900 | Buy Now |
Part Details for TEC-30-36-71
TEC-30-36-71 CAD Models
TEC-30-36-71 Part Data Attributes
|
TEC-30-36-71
Wakefield-Vette
Buy Now
|
Compare Parts:
TEC-30-36-71
Wakefield-Vette
Select a part to compare: |
Samacsys Manufacturer | Wakefield Thermal |