There are no models available for this part yet.
Overview of TEC-1162-NTC-TB by Meerstetter Engineering GmbH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADN8831-EVALZ | Analog Devices | HIGH PRECISION/EFFICIENCY TEC | |
ADN8834ACPZ-R7 | Analog Devices | 1.5A TEC Driver | |
DC491A | Analog Devices | LTC1923EUH - TEC Temperature C |
Price & Stock for TEC-1162-NTC-TB by Meerstetter Engineering GmbH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
5586-TEC-1162-NTC-TB-ND
|
DigiKey | TEC CONTROLLER (5A/56V) OEM Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
50 In Stock |
|
$526.6500 / $564.0000 | Buy Now |