-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TEC 3-4819 by Traco Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NR8360JP-BC-AZ | Renesas Electronics Corporation | φ 30 μm InGaAs Avalanche Photo Diode 14-PIN DIP Module With TEC |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC3209
|
Newark | Dc-Dc Converter, 9V, 0.333A, Power Supply Applications:Ite, Dc/Dc Converter Type:Sip, Input Ratio... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.6300 / $11.1300 | Buy Now |
DISTI #
1951-1499-ND
|
DigiKey | DC DC CONVERTER 9V 3W Min Qty: 1 Lead time: 20 Weeks Container: Tube |
50 In Stock |
|
$12.1414 / $14.0600 | Buy Now |
DISTI #
495-TEC3-4819
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 3W 36-75Vin 9V 333mA SIP8 Iso Reg RoHS: Compliant | 0 |
|
$10.9400 / $13.4800 | Order Now |
DISTI #
74628411
|
RS | DC-DC Converter, Single Out, 3W, 36-75Vin, 9Vout, 333mA, SIP8, TEC 3 Series | TRACO Power TEC 3-4819 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$13.1600 / $13.8200 | RFQ |
DISTI #
TEC3-4819
|
TME | Converter: DC/DC, 3W, Uin: 36÷75VDC, Uout: 9VDC, Iout: 333mA, SIP8 Min Qty: 1 | 0 |
|
$11.1600 / $12.5300 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy