-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NR8360JP-BC-AZ | Renesas Electronics Corporation | φ 30 μm InGaAs Avalanche Photo Diode 14-PIN DIP Module With TEC | |
48236-002LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, PV Terminal, 2.54mm (0.100in) Centerline Crimp-to-Wire Receptacle. | |
48237-002LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, PV Terminal, 2.54mm (0.100in) Centerline Crimp-to-Wire Receptacle. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC3176
|
Newark | Dc-Dc Converter, 2 O/P, 2W, Power Supply Applications:Ite, Dc/Dc Converter Type:Sip, Input Ratio:2:1, Output Power Max:2W, No. Of Outputs:2 Output, Output Voltage - Output 1:15V, Output Current - Output 1:67Ma, Width:9.1Mm Rohs Compliant: Yes |Traco Power TEC 2-4823 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1600 / $8.5500 | Buy Now |
DISTI #
1951-1442-ND
|
DigiKey | DC DC CONVERTER +/-15V 2W Min Qty: 1 Lead time: 20 Weeks Container: Tube |
10 In Stock |
|
$9.4346 / $11.8500 | Buy Now |
DISTI #
495-TEC2-4823
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 36-75Vin +/-15V 2W +/-67mA SIP Iso RoHS: Compliant | 0 |
|
$8.9200 / $11.5100 | Order Now |
DISTI #
74628354
|
RS | DC-DC Converter, Dual Out, 2W, 36-75Vin, +-15Vout, 67mA, SIP8, TEC 2 Series | TRACO Power TEC 2-4823 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$10.9000 / $11.4500 | RFQ |
DISTI #
TEC2-4823
|
TME | Converter: DC/DC, 2W, Uin: 36÷75VDC, Uout: 15VDC, Uout2: -15VDC, SIP8 Min Qty: 1 | 6 |
|
$9.1600 / $10.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy