-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NR8360JP-BC-AZ | Renesas Electronics Corporation | φ 30 μm InGaAs Avalanche Photo Diode 14-PIN DIP Module With TEC | |
MSS1048-224KLC | Coilcraft Inc | General Purpose Inductor, 220uH, 10%, 1 Element, Ferrite-Core, SMD, 4039, CHIP, 4039 | |
LPS4414-822MRB | Coilcraft Inc | General Purpose Inductor, 8.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1717, CHIP, 1717, HALOGEN FREE AND ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC3175
|
Newark | Dc-Dc Converter, 2 O/P, 2W, Power Supply Applications:Ite, Dc/Dc Converter Type:Sip, Input Ratio:2:1, Output Power Max:2W, No. Of Outputs:2 Output, Output Voltage - Output 1:12V, Output Current - Output 1:83Ma, Width:9.1Mm Rohs Compliant: Yes |Traco Power TEC 2-4822 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1600 / $8.5500 | Buy Now |
DISTI #
1951-1440-ND
|
DigiKey | DC DC CONVERTER +/-12V 2W Min Qty: 1 Lead time: 20 Weeks Container: Tube |
2 In Stock |
|
$7.5880 / $10.3000 | Buy Now |
DISTI #
495-TEC2-4822
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 36-75Vin +/-12V 2W +/-83mA SIP Iso RoHS: Compliant | 4 |
|
$9.0600 / $11.1700 | Buy Now |
DISTI #
74628352
|
RS | DC-DC Converter, Dual Out, 2W, 36-75Vin, +-12Vout, 83mA, SIP8, TEC 2 Series | TRACO Power TEC 2-4822 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$10.9000 / $11.4500 | RFQ |
DISTI #
TEC2-4822
|
TME | Converter: DC/DC, 2W, Uin: 36÷75VDC, Uout: 12VDC, Uout2: -12VDC, SIP8 Min Qty: 1 | 10 |
|
$9.1600 / $10.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy