-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC3169
|
Newark | Dc-Dc Converter, 5V, 0.4A, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:2W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:400Ma, Output Voltage - Output 2:-, Width:9.1Mm Rohs Compliant: Yes |Traco Power TEC 2-4811 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$7.6500 / $9.1800 | Buy Now |
DISTI #
1951-1428-ND
|
DigiKey | DC DC CONVERTER 5V 2W Min Qty: 1 Lead time: 20 Weeks Container: Tube |
40 In Stock |
|
$8.4946 / $10.3800 | Buy Now |
DISTI #
495-TEC2-4811
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 2W 36-75Vin 5V 400mA SIP8 Iso Reg RoHS: Compliant | 26 |
|
$8.4900 / $10.3800 | Buy Now |
DISTI #
74628340
|
RS | DC-DC Converter, Single Out, 2W, 36-75Vin, 5Vout, 400mA, SIP8, TEC 2 Series | TRACO Power TEC 2-4811 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$10.1400 / $10.6400 | RFQ |
DISTI #
TEC2-4811
|
TME | Converter: DC/DC, 2W, Uin: 36÷75V, Uout: 5VDC, Iout: 400mA, SIP8 Min Qty: 1 | 1 |
|
$9.3300 / $10.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy