Part Details for TEA6320T/V1,112 by NXP Semiconductors
Overview of TEA6320T/V1,112 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for TEA6320T/V1,112
TEA6320T/V1,112 CAD Models
TEA6320T/V1,112 Part Data Attributes:
|
TEA6320T/V1,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TEA6320T/V1,112
NXP Semiconductors
TEA6320 - Sound fader control circuit SOP 32-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOP | |
Package Description | 7.50 MM, PLASTIC, SOT287-1, SOP-32 | |
Pin Count | 32 | |
Manufacturer Package Code | SOT287-1 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | NXP | |
Channel Separation | 96 dB | |
Consumer IC Type | SOUND FADER CONTROL CIRCUIT | |
Harmonic Distortion | 1% | |
JESD-30 Code | R-PDSO-G32 | |
Length | 20.5 mm | |
Number of Bands | 2 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 9.5 V | |
Supply Voltage-Min (Vsup) | 7.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |