Part Details for TEA6101T/N3,118 by NXP Semiconductors
Overview of TEA6101T/N3,118 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Price & Stock for TEA6101T/N3,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | IC ANTENNA DIVERSITY 20-SOIC RoHS: Compliant Status: Obsolete Min Qty: 1 | 14000 |
|
$4.0700 / $4.7900 | Buy Now |
Part Details for TEA6101T/N3,118
TEA6101T/N3,118 CAD Models
TEA6101T/N3,118 Part Data Attributes:
|
TEA6101T/N3,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TEA6101T/N3,118
NXP Semiconductors
IC SPECIALTY CONSUMER CIRCUIT, PDSO20, Consumer IC:Other
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.8 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for TEA6101T/N3,118
This table gives cross-reference parts and alternative options found for TEA6101T/N3,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TEA6101T/N3,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TEA6101T-T | IC SPECIALTY CONSUMER CIRCUIT, PDSO20, PLASTIC, SOT-163A, SOP-20, Consumer IC:Other | NXP Semiconductors | TEA6101T/N3,118 vs TEA6101T-T |