-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TEA2095T/1/S30J by NXP Semiconductors is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SNJ54S30J | Texas Instruments | 8-Input Positive-NAND Gates 14-CDIP -55 to 125 | |
SNJ54LS30J | Texas Instruments | 8-Input Positive-NAND Gates 14-CDIP -55 to 125 | |
SNJ54AS30J | Texas Instruments | 8-Input Positive-NAND Gates 14-CDIP -55 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH2964
|
Newark | Sync Rectifier Controller, -40To125Deg C Rohs Compliant: Yes |Nxp TEA2095T/1/S30J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1979 |
|
$1.2500 / $1.8700 | Buy Now |
DISTI #
23AH3669
|
Newark | Dual Synchronous Rectification Controller/ Reel Rohs Compliant: Yes |Nxp TEA2095T/1/S30J RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6310 / $0.8540 | Buy Now |
DISTI #
568-TEA2095T/1/S30JCT-ND
|
DigiKey | RESONANT SR CONTROLLER Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7187 In Stock |
|
$0.6874 / $1.5500 | Buy Now |
DISTI #
TEA2095T/1/S30J
|
Avnet Americas | - Tape and Reel (Alt: TEA2095T/1/S30J) Min Qty: 2500 Package Multiple: 2500 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.6106 / $0.6243 | Buy Now |
DISTI #
771-TEA2095T/1/S30J
|
Mouser Electronics | Power Management Specialized - PMIC Dual Synchronous Rectification controller RoHS: Compliant | 3892 |
|
$0.7300 / $1.5500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 19 Weeks Container: Reel |
0 Reel |
|
$0.6060 / $0.6190 | Buy Now |
DISTI #
75723839
|
Verical | AC to DC Switching Converter SMPS Controller 1000kHz T/R 8-Pin SO RoHS: Compliant Min Qty: 43 Package Multiple: 1 Date Code: 2347 | Americas - 2420 |
|
$0.7320 / $0.9880 | Buy Now |
DISTI #
TEA2095T/1/S30J
|
Avnet Silica | (Alt: TEA2095T/1/S30J) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
TEA2095T/1/S30J
|
Chip One Stop | Semiconductors RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 2420 |
|
$0.7900 / $1.4800 | Buy Now |
DISTI #
TEA2095T/1/S30J
|
EBV Elektronik | (Alt: TEA2095T/1/S30J) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy