Part Details for TEA2025D by Unisonic Technologies Co Ltd
Overview of TEA2025D by Unisonic Technologies Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for TEA2025D
TEA2025D CAD Models
TEA2025D Part Data Attributes
|
TEA2025D
Unisonic Technologies Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TEA2025D
Unisonic Technologies Co Ltd
Audio Amplifier, 2 Func, Bipolar, PDSO20
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | UNISONIC TECHNOLOGIES CO LTD | |
Package Description | SOP, SOP20,.4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Consumer IC Type | AUDIO AMPLIFIER | |
JESD-30 Code | R-PDSO-G20 | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 50 mA | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for TEA2025D
This table gives cross-reference parts and alternative options found for TEA2025D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TEA2025D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AN7142 | Audio Amplifier, 2 Channel(s), 1 Func, Bipolar, PDIP16, DIP-16 | Panasonic Electronic Components | TEA2025D vs AN7142 |
TDA2824 | 1.7W, 2 CHANNEL, AUDIO AMPLIFIER, PDIP16, POWER, DIP-16 | STMicroelectronics | TEA2025D vs TDA2824 |
TDA7268 | 2W, 2 CHANNEL, AUDIO AMPLIFIER, PDIP16, POWER, DIP-16 | STMicroelectronics | TEA2025D vs TDA7268 |
TPA3139D2RGER | 10W 3.5V-14.4V Inductor-free stereo QFN analog input Class-D audio amplifier 24-VQFN -10 to 85 | Texas Instruments | TEA2025D vs TPA3139D2RGER |
CXA1634P | Audio Amplifier, 0.03W, 2 Channel(s), 1 Func, Bipolar, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Sony Semiconductor | TEA2025D vs CXA1634P |
BA534 | Audio Amplifier, 2.8W, 1 Channel(s), 1 Func, Bipolar, PSFM10, HSIP-10 | ROHM Semiconductor | TEA2025D vs BA534 |
TEA2025B | 2.8W, 2 CHANNEL, AUDIO AMPLIFIER, PDIP16, ROHS COMPLIANT, DIP-16 | STMicroelectronics | TEA2025D vs TEA2025B |
TDA8542 | IC 1.2 W, 2 CHANNEL, AUDIO AMPLIFIER, PDIP16, 0.300 INCH, PLASTIC, SOT-38-1, DIP-16, Audio/Video Amplifier | NXP Semiconductors | TEA2025D vs TDA8542 |