Part Details for TEA1836DB1200UL by NXP Semiconductors
Overview of TEA1836DB1200UL by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TEA1836DB1200UL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC2266
|
Newark | Tea1836 45 W 19.5 V Qr/Dcm Wall Charger Rohs Compliant: Yes |Nxp TEA1836DB1200UL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$330.1200 | Buy Now |
DISTI #
TEA1836DB1200UL-ND
|
DigiKey | TEA1836 DEMOBOARD 1200 Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$325.7856 / $338.5100 | Buy Now |
DISTI #
TEA1836DB1200UL
|
Avnet Americas | TEA1836 45W 19.5V QR/DCM Wall Charger Demo Board - Boxed Product (Development Kits) (Alt: TEA1836DB1200UL) Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Box | 0 |
|
$312.4800 / $360.3600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$307.3200 | Buy Now |
DISTI #
TEA1836DB1200UL
|
Avnet Americas | TEA1836 45W 19.5V QR/DCM Wall Charger Demo Board - Boxed Product (Development Kits) (Alt: TEA1836DB1200UL) Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Box | 0 |
|
$312.4800 / $360.3600 | Buy Now |
DISTI #
TEA1836DB1200UL
|
Avnet Silica | TEA1836 45W 19.5V QR/DCM Wall Charger Demo Board (Alt: TEA1836DB1200UL) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |