-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TEA18363T - GreenChip SMPS control IC SOIC 8-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC8272
|
Newark | Greenchip Smps Control Ic/ Reel Rohs Compliant: Yes |Nxp TEA18363T/2J Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6090 / $0.6280 | Buy Now |
DISTI #
568-TEA18363T/2JTR-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 8SO Min Qty: 2500 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6056 / $0.6623 | Buy Now |
DISTI #
TEA18363T/2J
|
Avnet Americas | AC to DC Switching Converter SMPS Controller 10.8V 140kHz 8-Pin SO T/R - Tape and Reel (Alt: TEA18363T/2J) Min Qty: 2500 Package Multiple: 2500 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.5715 / $0.6558 | Buy Now |
DISTI #
771-TEA18363T/2J
|
Mouser Electronics | Switching Controllers GreenChip SMPS control IC RoHS: Compliant | 0 |
|
$0.6050 / $0.6530 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.5720 | Buy Now |
DISTI #
TEA18363T/2J
|
Avnet Americas | AC to DC Switching Converter SMPS Controller 10.8V 140kHz 8-Pin SO T/R - Tape and Reel (Alt: TEA18363T/2J) Min Qty: 2500 Package Multiple: 2500 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.5715 / $0.6558 | Buy Now |
DISTI #
TEA18363T/2J
|
Avnet Silica | AC to DC Switching Converter SMPS Controller 10.8V 140kHz 8-Pin SO T/R (Alt: TEA18363T/2J) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
TEA18363T/2J
|
EBV Elektronik | AC to DC Switching Converter SMPS Controller 10.8V 140kHz 8-Pin SO T/R (Alt: TEA18363T/2J) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TEA18363T/2J
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TEA18363T/2J
NXP Semiconductors
TEA18363T - GreenChip SMPS control IC SOIC 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | , | |
Pin Count | 8 | |
Manufacturer Package Code | SOT96-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | NXP | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for TEA18363T/2J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TEA18363T/2J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TEA18363T/1 | SWITCHING CONTROLLER | NXP Semiconductors | TEA18363T/2J vs TEA18363T/1 |
935339827118 | Switching Controller | NXP Semiconductors | TEA18363T/2J vs 935339827118 |
TEA18363T/1J | TEA18363T - GreenChip SMPS control IC SOIC 8-Pin | NXP Semiconductors | TEA18363T/2J vs TEA18363T/1J |
TEA18363T | IC SWITCHING CONTROLLER, Switching Regulator or Controller | NXP Semiconductors | TEA18363T/2J vs TEA18363T |