Part Details for TEA18362T/1J by NXP Semiconductors
Overview of TEA18362T/1J by NXP Semiconductors
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for TEA18362T/1J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X4186
|
Newark | Greenchip Smps Control Ic/ Reel Rohs Compliant: Yes |Nxp TEA18362T/1J Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5260 / $0.7120 | Buy Now |
DISTI #
568-12479-1-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 8SO Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
40 In Stock |
|
$0.5352 / $1.3800 | Buy Now |
DISTI #
TEA18362T/1J
|
Avnet Americas | SMPS Controller IC 8-Pin SOIC T/R - Tape and Reel (Alt: TEA18362T/1J) Min Qty: 2500 Package Multiple: 2500 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.5051 / $0.5796 | Buy Now |
DISTI #
771-TEA18362T/1J
|
Mouser Electronics | Switching Controllers GreenChip SMPS contr control IC RoHS: Compliant | 0 |
|
$0.5360 / $0.5860 | Order Now |
|
Future Electronics | GreenChip SMPS control IC RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.5250 / $0.5550 | Buy Now |
DISTI #
TEA18362T/1J
|
Avnet Americas | SMPS Controller IC 8-Pin SOIC T/R - Tape and Reel (Alt: TEA18362T/1J) Min Qty: 2500 Package Multiple: 2500 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.5051 / $0.5796 | Buy Now |
DISTI #
TEA18362T/1J
|
Avnet Silica | SMPS Controller IC 8-Pin SOIC T/R (Alt: TEA18362T/1J) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 2 Weeks, 4 Days | Silica - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 25kHz~132.5kHz 9.9V~30V SOIC-8 AC-DC Controllers & Regulators ROHS | 1668 |
|
$0.5094 / $1.2021 | Buy Now |
DISTI #
TEA18362T/1J
|
EBV Elektronik | SMPS Controller IC 8-Pin SOIC T/R (Alt: TEA18362T/1J) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 3 Weeks, 4 Days | EBV - 0 |
|
Buy Now | |
DISTI #
2890130
|
Farnell | AC-DC CONV, FLYBACK, SOIC-8 RoHS: Compliant Min Qty: 2500 Lead time: 23 Weeks, 0 Days Container: Cut Tape | 0 |
|
$0.6025 | Buy Now |
Part Details for TEA18362T/1J
TEA18362T/1J CAD Models
TEA18362T/1J Part Data Attributes:
|
TEA18362T/1J
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TEA18362T/1J
NXP Semiconductors
TEA18362T - GreenChip SMPS control IC SOIC 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Manufacturer Package Code | SOT96-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | NXP | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |