Part Details for TEA18361LT/1J by NXP Semiconductors
Overview of TEA18361LT/1J by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TEA18361LT/1J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27X7595
|
Newark | Greenchip Smps Control Ic/ Reel Rohs Compliant: Yes |Nxp TEA18361LT/1J Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6320 / $0.8560 | Buy Now |
DISTI #
568-12476-1-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 14SO Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6433 / $1.6600 | Buy Now |
DISTI #
TEA18361LT/1J
|
Avnet Americas | SMPS Controller IC 14-Pin SOIC T/R - Tape and Reel (Alt: TEA18361LT/1J) Min Qty: 2500 Package Multiple: 2500 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.6071 / $0.6966 | Buy Now |
DISTI #
771-TEA18361LT/1J
|
Mouser Electronics | Switching Controllers GreenChip SMPS contr control IC RoHS: Compliant | 0 |
|
$0.6430 / $0.7030 | Order Now |
|
Future Electronics | TEA18361LT Series 30 V 132.5 kHz 75 W GreenChip SMPS Control IC - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.6850 | Buy Now |
|
Rochester Electronics | GreenChip SMPS control IC RoHS: Compliant Status: Active Min Qty: 1 | 5000 |
|
$0.6786 / $0.7983 | Buy Now |
DISTI #
TEA18361LT/1J
|
Avnet Americas | SMPS Controller IC 14-Pin SOIC T/R - Tape and Reel (Alt: TEA18361LT/1J) Min Qty: 2500 Package Multiple: 2500 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.6071 / $0.6966 | Buy Now |