Part Details for TEA1792ATS/1,115 by NXP Semiconductors
Overview of TEA1792ATS/1,115 by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for TEA1792ATS/1,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK9836
|
Newark | Synchronous Rectification Controller Suitable For Both High-Side And Low-Side Control/ Reel Rohs Compliant: Yes |Nxp TEA1792ATS/1,115 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4380 / $0.4510 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.4110 | Buy Now |
DISTI #
TEA1792ATS/1,115
|
EBV Elektronik | Synchronous Rectifier Controller 6-Pin TSOP T/R (Alt: TEA1792ATS/1,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 54 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TEA1792ATS/1,115
TEA1792ATS/1,115 CAD Models
TEA1792ATS/1,115 Part Data Attributes:
|
TEA1792ATS/1,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TEA1792ATS/1,115
NXP Semiconductors
Synchronous rectification controller suitable for both high-side and low-side control TSOP 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSOP | |
Pin Count | 6 | |
Manufacturer Package Code | SOT457 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | R-PDSO-G6 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 1.2 mA | |
Supply Voltage-Nom | 20 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL |