Part Details for TEA1738GT/N1,118 by NXP Semiconductors
Overview of TEA1738GT/N1,118 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TEA1738GT/N1,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | TEA1738 - IC CTLR SMPS 8-SOIC RoHS: Compliant Status: Obsolete Min Qty: 1 | 3861 |
|
$0.3771 / $0.4436 | Buy Now |
Part Details for TEA1738GT/N1,118
TEA1738GT/N1,118 CAD Models
TEA1738GT/N1,118 Part Data Attributes:
|
TEA1738GT/N1,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TEA1738GT/N1,118
NXP Semiconductors
Low voltage start-up flyback controller suitable for fixed frequency/CCM SOIC 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Manufacturer Package Code | SOT96-1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Control Mode | CURRENT-MODE | |
JESD-30 Code | R-PDSO-G8 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |