Part Details for TEA1733T/N1,118 by Nexperia
Overview of TEA1733T/N1,118 by Nexperia
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TEA1733T/N1,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TEA1733T/N1,118
|
Avnet Americas | AC/DC Converter, Flyback, SMPS, Fixing Frequency, -0.4V to 30V, 75W, SOIC-8 - Tape and Reel (Alt: TEA1733T/N1,118) RoHS: Compliant Min Qty: 793 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 114400 Partner Stock |
|
RFQ |